LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1763MPDE-1.8#PBF product image
  • LT1763MPDE-1.8#PBF thumbnail 1
  • LT1763MPDE-1.8#PBF thumbnail 2
  • LT1763MPDE-1.8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1763MPDE-1.8#PBFRoHS

Manufacturer
MPN
LT1763MPDE-1.8#PBF
LCSC Part #
C665016
Packaging
DFN-12-EP(3x4)
Customer #
Key Attributes
500mA, Low Noise, LDO Micropower Regulators
Datasheetpdf iconADI LT1763MPDE-1.8#PBF
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.7422$ 18.74
10+$ 18.1747$ 181.75
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-12-EP(3x4)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The LT1763 series are micropower, low noise, low dropout regulators. The devices are capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulators is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 1.5V, 1.8V, 2.5V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1763 regulators are available in 8-lead SO and 12-lead, low profile (4mm×3mm×0.75mm) DFN packages.

Features

AI Translation
  • Low Noise: 20µVRMS (10Hz to 100kHz)
  • Output Current: 500mA
  • Low Quiescent Current: 30µA
  • Wide Input Voltage Range: 1.8V to 20V
  • Low Dropout Voltage: 300mV
  • Very Low Shutdown Current: < 1µA
  • No Protection Diodes Needed
  • Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3V, 3.3V, 5V
  • Adjustable Output from 1.22V to 20V
  • Stable with 3.3µF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • 8-Lead SO and 12-Lead (4mm×3mm) DFN Packages

Applications

AI Translation
  • Cellular Phones
  • Battery-Powered Systems
  • Noise-Sensitive Instrumentation Systems