LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE2100F product image
Images for reference only

KOA RK73H3ATTE2100FRoHS

Manufacturer
MPN
RK73H3ATTE2100F
LCSC Part #
C6649782
Packaging
2512
Customer #
Key Attributes
RES 210Ω ±1% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE2100F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0762$ 0.08
200+$ 0.0305$ 6.10
500+$ 0.0294$ 14.70
1,000+$ 0.0289$ 28.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Resistance210Ω
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
25121WF2100T4EUNI-ROYAL25122,120$ 0.0268
RMC1K2100FTEKAMAYA25120$ 0.0904
ERJ-U1TF2100UPANASONIC25120$ 0.1493
ERJ-S1TF2100UPANASONIC25120$ 0.1484
ERJ-1TNF2100UPANASONIC25120$ 0.128
RMCF2512FT210RSEI(Stackpole Electronics Inc.)25120$ 0.0439
RMCS2512FT210RSEI(Stackpole Electronics Inc.)25120$ 0.3221
RMEF2512FT210RSEI(Stackpole Electronics Inc.)25120$ 0.5032
CRCW2512210RFKEGVISHAY25120$ 0.0317
CRCW2512210RFKTGVISHAY25120$ 0.0836
AC2512FK-07210RLYAGEO25120$ 0.0684
RC2512FK-07210RLYAGEO25120$ 0.0441
CRCW2512210RFKEGHPVISHAY25120$ 0.176
RHC2512FT210RSEI(Stackpole Electronics Inc.)25120$ 0.328
RMCP2512FT210RSEI(Stackpole Electronics Inc.)25120$ 0.4819
CRGH2512F210RTE Connectivity25120$ 0.1507
SLR1TTE2100FKOA25120$ 0.2575
RK73H3ATTE2100DKOA25120$ 0.0964
ERJ-U1TD2100UPANASONIC25120$ 0.2264
ERJ-S1TD2100UPANASONIC25120$ 0.2412