Knowles 1206J0160150FCT
| Manufacturer | |
| MPN | 1206J0160150FCT |
| LCSC Part # | C6648632 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15pF ±1% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8886 | $ 2.89 |
| 200+ | $ 1.1534 | $ 230.68 |
| 500+ | $ 1.1139 | $ 556.95 |
| 1,000+ | $ 1.0958 | $ 1095.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C150F4HACAUTO | KEMET | 1206 | 0 | $ 0.07 | ||
| C1206C150F4HAC7800 | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206X150F4HAC7800 | KEMET | 1206 | 0 | $ 0.1097 | ||
| C1206X150F4HACAUTO | KEMET | 1206 | 0 | $ 0.1167 | ||
| 1206Y0160150FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J0160150FFT | Knowles | 1206 | 0 | $ 0.8552 | ||
| 1206Y0160150FFT | Knowles | 1206 | 0 | $ 0.8814 | ||
| VJ1206A150FXJCW1BC | VISHAY | 1206 | 0 | $ 0.0885 | ||
| C1206C150F3HAC7800 | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206X150F3HAC7800 | KEMET | 1206 | 0 | $ 0.1097 | ||
| C1206X150F3HACAUTO | KEMET | 1206 | 0 | $ 0.1167 | ||
| C1206C150F3HACAUTO | KEMET | 1206 | 0 | $ 0.191 | ||
| 1206J0250150FCR | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206J0250150FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206Y0250150FCR | Knowles | 1206 | 0 | $ 0.5773 | ||
| 1206Y0250150FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J0250150FFT | Knowles | 1206 | 0 | $ 0.8552 | ||
| VJ1206A150FXXCW1BC | VISHAY | 1206 | 0 | $ 0.0885 | ||
| C1206C150F5GAC7800 | KEMET | 1206 | 0 | $ 0.3818 | ||
| CC1206FPNPO9BN150 | YAGEO | 1206 | 0 | $ 0.1071 |

