KOA RK73G1ERTTP2102D
| Manufacturer | |
| MPN | RK73G1ERTTP2102D |
| LCSC Part # | C6648044 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 21kΩ ±0.5% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1292 | $ 0.13 |
| 200+ | $ 0.0516 | $ 10.32 |
| 500+ | $ 0.0498 | $ 24.90 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1ETTP2102D | KOA | 0402 | 0 | $ 0.0418 | ||
| ERJ-U2RD2102X | PANASONIC | 0402 | 0 | $ 0.0245 | ||
| RK73G1ETTP2102C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP2102C | KOA | 0402 | 0 | $ 0.3212 | ||
| RMC1/16SK2102DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| RK73H1ETTP2102D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP2102D | KOA | 0402 | 0 | $ 0.0211 | ||
| ERJ-S02D2102X | PANASONIC | 0402 | 0 | $ 0.0702 | ||
| ERJ-U02D2102X | PANASONIC | 0402 | 0 | $ 0.019 | ||
| SG73P1ETTP2102D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ETTP2102D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP2102D | KOA | 0402 | 0 | $ 0.246 | ||
| SG73P1ERTTP2102D | KOA | 0402 | 0 | $ 0.2153 | ||
| ERJ-PA2D2102X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-H2RD2102X | PANASONIC | 0402 | 0 | $ 0.1221 | ||
| RS73F1ERTTP2102C | KOA | 0402 | 0 | $ 0.3212 | ||
| TNPW040221K0DHED | VISHAY | 0402 | 0 | $ 0.0422 |

