LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches KP0415ASG03RGBP-MT-2FJB product image
Images for reference only

NKK Switches KP0415ASG03RGBP-MT-2FJBRoHS

Manufacturer
MPN
KP0415ASG03RGBP-MT-2FJB
LCSC Part #
C6645587
Packaging
-
Customer #
Key Attributes
100mA SPST-NO Square Button Pushbutton Switches RoHS
Datasheetpdf iconNKK Switches KP0415ASG03RGBP-MT-2FJB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.6153$ 22.62
200+$ 9.0252$ 1805.04
500+$ 8.7236$ 4361.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerNKK Switches
Packaging-
Contact Current100mA
With Lamp-
Operating Temperature-25℃~+50℃
Termination Style-
CircuitSPST-NO
Actuator/Cap Color-
Actuator StyleSquare Button