LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 100SP2T3B3VS2QE product image
Images for reference only

E-Switch 100SP2T3B3VS2QE

Manufacturer
MPN
100SP2T3B3VS2QE
LCSC Part #
C6645378
Packaging
-
Customer #
Key Attributes
28V 120V SPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconE-Switch 100SP2T3B3VS2QE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3831$ 4.38
200+$ 1.7487$ 349.74
500+$ 1.6916$ 845.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-