XP Power JCM1524D05
| Manufacturer | |
| MPN | JCM1524D05 |
| LCSC Part # | C6645012 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| output power | - | |
| Standard number | 62368-1 | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | Enable, Active High | |
| input voltage | - | |
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 15 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.6 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A | |
| characteristic | Remote on/off, OCP, OVP, SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| output power | - | |
| Standard number | 62368-1 | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | Enable, Active High | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 15 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.6 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A | |
| characteristic | Remote on/off, OCP, OVP, SCP |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very High Power Density
- 2:1 Input Range
- Operating Temperature -40°C to +105°C
- Single & Dual Outputs
- 1600 VDC Isolation
- UL Approved
- High Efficiency - up to 89%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.5899 | $ 28.59 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| output power | - | |
| Standard number | 62368-1 | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | Enable, Active High | |
| input voltage | - | |
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 15 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.6 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A | |
| characteristic | Remote on/off, OCP, OVP, SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| output power | - | |
| Standard number | 62368-1 | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | Enable, Active High | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 15 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.6 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A | |
| characteristic | Remote on/off, OCP, OVP, SCP |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very High Power Density
- 2:1 Input Range
- Operating Temperature -40°C to +105°C
- Single & Dual Outputs
- 1600 VDC Isolation
- UL Approved
- High Efficiency - up to 89%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

