LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ISU0324D12-TR product image
  • ISU0324D12-TR thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power ISU0324D12-TRRoHS

Manufacturer
MPN
ISU0324D12-TR
LCSC Part #
C6644415
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconXP Power ISU0324D12-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1945$ 21.19
Standard Packaging200/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerXP Power
Packaging-
size-
Output Power-
Standard number62368-1
efficiency82%
Installation MethodSurface Mount
Output current (maximum value)-
typeIsolation module
Supplier Device Packaging-
application typeITE (Commercial)
Control characteristics-
working temperature-40°C ~ 95°C (Derated)
input voltage-
Voltage - Output 3-
Remarks-
Output count2
Size/Size0.75" Length x 0.59" Width x 0.34" Height (19.1mm x 15.0mm x 8.6mm)
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Voltage - Output 2-12V
Power3 W
CertificationCE,UKCA,UL
Voltage - Isolation1.5 kV
Voltage - Output 112V
Current output (maximum value)125mA,125mA
characteristicRemote on/off, SCP

Features

AI Translation
  • Regulated Single & Dual Output
  • Wide 4:1 Input Range
  • Compact SMD Package
  • 1500 VDC Isolation
  • Operating Temperature -40°C to +95°C
  • ITE Safety Approvals
  • Remote On/Off
  • Tape & Reel Package Available
  • Optional Water Washable Versions