XP Power ISH2424A-TR
| Manufacturer | |
| MPN | ISH2424A-TR |
| LCSC Part # | C6644206 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 86% | |
| Standard number | 61000 | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - | |
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 21.6V | |
| Size/Size | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | |
| Voltage - Input (maximum value) | 26.4V | |
| Power | 2 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 83mA | |
| characteristic | SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 86% | |
| Standard number | 61000 | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 21.6V | |
| Size/Size | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | |
| Voltage - Input (maximum value) | 26.4V | |
| Power | 2 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 83mA | |
| characteristic | SCP |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISH series provides a compact, cost effective isolated DC-DC power solution. With isolation of 1.5KV or 3KV this unregulated DC-DC series can be used in many industrial applications such as signal isolating circuits, digital and analogue circuits. Features include high MTBF and short circuit protection in a surface mount package.
Features
AI Translation
- Single Unregulated Output
- ±10% Input Range
- SMD DIP8 Package
- 1.5kVDC Isolation, 3kVDC Option
- Industry Standard Pinout
- Short Circuit Protection
- Tape & Reel Package Available
- Operating Temperature -40C to +105C
- Full load up to +85C
Applications
AI Translation
- signal isolating circuits
- digital and analogue circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8483 | $ 5.85 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 86% | |
| Standard number | 61000 | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - | |
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 21.6V | |
| Size/Size | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | |
| Voltage - Input (maximum value) | 26.4V | |
| Power | 2 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 83mA | |
| characteristic | SCP |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 86% | |
| Standard number | 61000 | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 105°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 21.6V | |
| Size/Size | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | |
| Voltage - Input (maximum value) | 26.4V | |
| Power | 2 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 24V | |
| Current output (maximum value) | 83mA | |
| characteristic | SCP |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISH series provides a compact, cost effective isolated DC-DC power solution. With isolation of 1.5KV or 3KV this unregulated DC-DC series can be used in many industrial applications such as signal isolating circuits, digital and analogue circuits. Features include high MTBF and short circuit protection in a surface mount package.
Features
AI Translation
- Single Unregulated Output
- ±10% Input Range
- SMD DIP8 Package
- 1.5kVDC Isolation, 3kVDC Option
- Industry Standard Pinout
- Short Circuit Protection
- Tape & Reel Package Available
- Operating Temperature -40C to +105C
- Full load up to +85C
Applications
AI Translation
- signal isolating circuits
- digital and analogue circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

