LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1580IT7-2.5#06PBF product image
Images for reference only

ADI LT1580IT7-2.5#06PBFRoHS

Manufacturer
MPN
LT1580IT7-2.5#06PBF
LCSC Part #
C664322
Packaging
TO-220-7
Customer #
Key Attributes
7A Fixed Positive 5.5V TO-220-7 Special Purpose Regulators RoHS
Datasheetpdf iconADI LT1580IT7-2.5#06PBF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3528$ 14.35
200+$ 5.555$ 1111.00
500+$ 5.359$ 2679.50
1,000+$ 5.2633$ 5263.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingTO-220-7
FeaturesPower supply timing control;Over Current Protection;Thermal shutdown
Voltage Dropout-
Number of Outputs1
Output Voltage2.5V
Output Current7A
Output TypeFixed
Quiescent Current-
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The LT is a 7A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 540mV at 7A. To achieve this dropout, a second low current input voltage 1V greater than the output voltage, is required. The device can also be used as a single supply device where dropout is comparable to an LT1584. A remote SENSE pin is brought out. This feature virtually eliminates output voltage variations due to load changes. Typical load regulation, measured at the SENSE pin, for a load current step of 100mA to 7A is less than 1mV. The LT1580 has fast transient response, equal to the LT1584. On fixed voltage devices, the ADJ pin is brought out. A small capacitor on the ADJ pin further improves transient response. This device is ideal for generating processor supplies of 2V to 3V on motherboards where both 5V and 3.3V supplies are available.

Features

AI Translation
  • Low Dropout, 540mV at 7A Output Current
  • Fast Transient Response
  • Remote Sense
  • 1mV Load Regulation
  • Fixed 2.5V Output and Adjustable Output
  • No Supply Sequencing Problems in Dual Supply Mode

Applications

AI Translation
  • Microprocessor Supplies
  • Post Regulators for Switching Supplies
  • High Current Regulators
  • 5V to 3.XXV for Pentium Processors Operating at 90MHz to 166MHz and Beyond
  • 3.3V to 2.9V for Portable Pentium Processor
  • PowerPC Series Power Supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT1580IT7-2.5#PBFADITO-220-70$ 11.7937
LT1580CT7-2.5#PBFADITO-220-70$ 12.2382
LT1581CT7-2.5#PBFADITO-220-70$ 15.7079