XP Power RDC30110T0315
| Manufacturer | |
| MPN | RDC30110T0315 |
| LCSC Part # | C6642610 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Output count | 3 | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (minimum value) | 55V | |
| Voltage - Input (maximum value) | 176V | |
| Voltage - Output 2 | 15V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 5A,330mA,330mA | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Output count | 3 | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (minimum value) | 55V | |
| Voltage - Input (maximum value) | 176V | |
| Voltage - Output 2 | 15V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 5A,330mA,330mA | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 72 & 110 VDC Input for Railway Applications
- Single, Dual and Triple Outputs
- 1500 VAC Basic Isolation
- High Efficiency - Up to 91%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
- 1500 VAC Input to Output, 1600 VDC Input to Case, 1600 VDC Output to Case
- 2000 pF
- 270 kHz typical
- 37.5 W/in³
- 435 kHrs for single/dual output, 320 kHrs for triple output, min to MIL-HDBK-217F at 25 ℃, GB
- Epoxy UL94V-0 rated, designed to meet EN45545-2
- Nickel coated copper
- Non-conductive black plastic UL94V-0 rated
- Operating Temperature: -40 ℃ to +75 ℃ (80 ℃ with optional heatsink)
- Case Temperature: +105 ℃ max
- Cooling: Convection-cooled
- Operating Humidity: 5 - 95% RH, non-condensing
- Operating Altitude: 3048m
- Storage Temperature: -40 ℃ to +125 ℃
- Complies with EN50121-3-2, Railway Applications - Electromagnetic Compatibility for Rolling Stock Apparatus
- Complies with EN50155
- EN55011, 79 dBμV (0.15 - 0.5 MHz), 73 dBμV (0.5 - 30 MHz)
- EN61000-4-2, level 3, Perf Criteria A
- EN61000-4-3 20 V/m Perf Criteria A
- EN61000-4-4 level 3, Perf Criteria A
- EN61000-4-5 level 2, Perf Criteria A
- EN61000-4-6 10 V/rms, Perf Criteria A
- EN61000-4-8 10 A/m, Perf Criteria A
- CE LVD tested to EN62368-1, CE (Meets all applicable directives), UKCA (Meets all applicable legislation)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.9104 | $ 118.91 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Output count | 3 | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (minimum value) | 55V | |
| Voltage - Input (maximum value) | 176V | |
| Voltage - Output 2 | 15V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 5A,330mA,330mA | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Output count | 3 | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Input (minimum value) | 55V | |
| Voltage - Input (maximum value) | 176V | |
| Voltage - Output 2 | 15V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 5A,330mA,330mA | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 72 & 110 VDC Input for Railway Applications
- Single, Dual and Triple Outputs
- 1500 VAC Basic Isolation
- High Efficiency - Up to 91%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
- 1500 VAC Input to Output, 1600 VDC Input to Case, 1600 VDC Output to Case
- 2000 pF
- 270 kHz typical
- 37.5 W/in³
- 435 kHrs for single/dual output, 320 kHrs for triple output, min to MIL-HDBK-217F at 25 ℃, GB
- Epoxy UL94V-0 rated, designed to meet EN45545-2
- Nickel coated copper
- Non-conductive black plastic UL94V-0 rated
- Operating Temperature: -40 ℃ to +75 ℃ (80 ℃ with optional heatsink)
- Case Temperature: +105 ℃ max
- Cooling: Convection-cooled
- Operating Humidity: 5 - 95% RH, non-condensing
- Operating Altitude: 3048m
- Storage Temperature: -40 ℃ to +125 ℃
- Complies with EN50121-3-2, Railway Applications - Electromagnetic Compatibility for Rolling Stock Apparatus
- Complies with EN50155
- EN55011, 79 dBμV (0.15 - 0.5 MHz), 73 dBμV (0.5 - 30 MHz)
- EN61000-4-2, level 3, Perf Criteria A
- EN61000-4-3 20 V/m Perf Criteria A
- EN61000-4-4 level 3, Perf Criteria A
- EN61000-4-5 level 2, Perf Criteria A
- EN61000-4-6 10 V/rms, Perf Criteria A
- EN61000-4-8 10 A/m, Perf Criteria A
- CE LVD tested to EN62368-1, CE (Meets all applicable directives), UKCA (Meets all applicable legislation)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

