Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 30P | |
| Insulation Height | 5.69mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 30P |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.69mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.7358 | $ 16.74 |
| 200+ | $ 6.6789 | $ 1335.78 |
| 672+ | $ 6.4546 | $ 4337.49 |
| 1,344+ | $ 6.3455 | $ 8528.35 |
Standard Packaging672/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 30P | |
| Insulation Height | 5.69mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 30P |
| Type | Description | |
|---|---|---|
| Insulation Height | 5.69mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

