LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1490AIS8#PBF product image
  • LT1490AIS8#PBF thumbnail 1
  • LT1490AIS8#PBF thumbnail 2
  • LT1490AIS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1490AIS8#PBFRoHS

Manufacturer
MPN
LT1490AIS8#PBF
LCSC Part #
C663996
Packaging
SO-8
Customer #
Key Attributes
Dual/Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Datasheetpdf iconADI LT1490AIS8#PBF
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7619$ 10.76
10+$ 9.3665$ 93.67
30+$ 8.5159$ 255.48
100+$ 7.8035$ 780.35
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current20mA
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate60V/ms
Input Offset Current(Ios)800pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)98dB
Ib - Input Bias Current8nA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current40uA
Gain Bandwidth Product200kHz
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density50nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~44V

Introduction

AI Translation

The LT1490A/LT1491A are dual and quad op amps with a low input offset voltage of 500μV max. The LT1490A/LT1491A operate on all single and split supplies with a total voltage of 2V to 44V, drawing only 40μA of quiescent current per amplifier. These amplifiers are reverse supply protected; they draw virtually no current for reverse supply up to 18V. The input range of the LT1490A/LT1491A includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the LT1490A/LT1491A can drive heavy loads; their rail-to-rail outputs drive 20mA. The LT1490A/LT1491A are unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22μF and 150 compensation is used. The LT1490A/LT1491A have a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 15V. There is no phase reversal of the output for inputs 15V below V- or 44V above V-, independent of V+ The LT1490A dual op amp is available in the 8-pin MSOP, PDIP and SO packages. For space limited applications LT1490A is available in a 3mmx3mmx0.8mm, dual fine pitch leadless package (DFN). The quad LT1491A is available in the 14-pin SO, PDIP and 5mmx3mmx0.8mm DFN packages.

Features

AI Translation
  • Low Input Offset Voltage: 500μV
  • Max Output Swings to 10mV Max from V-
  • Rail-to-Rail Input and Output
  • Micropower: 50μA /Amplifier Max
  • Over-The-Top Input Common Mode Range Extends 44V Above V-, Independent of V+
  • Specified on 3V, 5V and ±15V Supplies
  • High Output Current: 20mA
  • Output Drives 10,000pF with Output Compensation
  • Reverse Battery Protection to 18V
  • No Supply Sequencing Problems
  • High Voltage Gain: 1500V/mV
  • High CMRR: 98dB
  • No Phase Reversal
  • Gain Bandwidth Product: 200kHz
  • Tiny 3mm×3mm×0.8mm DFN Package

Applications

AI Translation
  • Battery- or Solar-Powered Systems
  • Portable Instrumentation
  • Sensor Conditioning
  • Supply Current Sensing
  • Battery Monitoring
  • Micropower Active Filters
  • 4mA to 20mA Transmitters