Inolux IN-S42ATB
| Manufacturer | |
| MPN | IN-S42ATB |
| LCSC Part # | C6639620 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 468nm 120° 100mcd Blue 20mA 3.1V 470nm 0402 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN-S42AT series is a popular low profile 0402 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.
Features
AI Translation
- 0402 0.45mm SMD LED
- High Brightness
- AllInGaP / InGaN Technology
- Small package
- High reliability
- Clear Lens
Applications
AI Translation
- Consumer Electronics
- Wearables
- Automobile After Market
- Industrial Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1831 | $ 0.18 |
| 200+ | $ 0.0731 | $ 14.62 |
| 500+ | $ 0.0706 | $ 35.30 |
| 1,000+ | $ 0.0694 | $ 69.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+80℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN-S42AT series is a popular low profile 0402 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.
Features
AI Translation
- 0402 0.45mm SMD LED
- High Brightness
- AllInGaP / InGaN Technology
- Small package
- High reliability
- Clear Lens
Applications
AI Translation
- Consumer Electronics
- Wearables
- Automobile After Market
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

