ADI LT1468CN8#PBF
| Manufacturer | |
| MPN | LT1468CN8#PBF |
| LCSC Part # | C663948 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 22mA 1 75uV 22V/us 96.5dB 10nA 5.2mA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 22V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96.5dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 22V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96.5dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~15V |
Introduction
The LT1468 is a precision high speed operational amplifier with 16-bit accuracy and 900ns settling to 150μv for 10V signals. This unique blend of precision and AC performance makes the LT1468 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/μs slew rate of the LT1468 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision op amps. The LT1468 is manufactured on a complementary bipolar process. It is available in a space saving 3mm × 3mm leadless package, as well as small outline and DIP packages.
Features
- 90MHz Gain Bandwidth
- ≤ 100kHz 22V/μs Slew Rate
- Settling Time: 900ns (AV = -1, 150μV, 10V Step)
- Low Distortion, -96.5dB for 100kHz, 10VP-P
- Maximum Input Offset Voltage: 75μV
- Maximum Input Offset Voltage Drift: 2μV/°C
- Maximum (-) Input Bias Current: 10nA
- Minimum DC Gain: 1000V/mV
- Minimum Output Swing into 2k: ±12.8V
- Unity Gain Stable
- Input Noise Voltage: 5nV/√Hz
- Input Noise Current: 0.6pA/√Hz
- Total Input Noise Optimized for 1k < RS < 20k
- Specified at ±5V and ±15V
Applications
- 16-Bit DAC Current-to-Voltage Converter
- Precision Instrumentation
- ADC Buffer
- Low Distortion Active Filters
- High Accuracy Data Acquisition Systems
- Photodiode Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2659 | $ 13.27 |
| 10+ | $ 12.8436 | $ 128.44 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 22V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96.5dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 22mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 22V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96.5dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 5nV/√Hz@10kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~15V |
Introduction
The LT1468 is a precision high speed operational amplifier with 16-bit accuracy and 900ns settling to 150μv for 10V signals. This unique blend of precision and AC performance makes the LT1468 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/μs slew rate of the LT1468 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision op amps. The LT1468 is manufactured on a complementary bipolar process. It is available in a space saving 3mm × 3mm leadless package, as well as small outline and DIP packages.
Features
- 90MHz Gain Bandwidth
- ≤ 100kHz 22V/μs Slew Rate
- Settling Time: 900ns (AV = -1, 150μV, 10V Step)
- Low Distortion, -96.5dB for 100kHz, 10VP-P
- Maximum Input Offset Voltage: 75μV
- Maximum Input Offset Voltage Drift: 2μV/°C
- Maximum (-) Input Bias Current: 10nA
- Minimum DC Gain: 1000V/mV
- Minimum Output Swing into 2k: ±12.8V
- Unity Gain Stable
- Input Noise Voltage: 5nV/√Hz
- Input Noise Current: 0.6pA/√Hz
- Total Input Noise Optimized for 1k < RS < 20k
- Specified at ±5V and ±15V
Applications
- 16-Bit DAC Current-to-Voltage Converter
- Precision Instrumentation
- ADC Buffer
- Low Distortion Active Filters
- High Accuracy Data Acquisition Systems
- Photodiode Amplifiers
C663948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

