LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiocrafts AS RC1190HP-RC232 product image
Images for reference only

Radiocrafts AS RC1190HP-RC232RoHS

Manufacturer
MPN
RC1190HP-RC232
LCSC Part #
C6638303
Packaging
-
Customer #
Key Attributes
868MHz UART RF Transceiver Modules and Modems RoHS
Datasheetpdf iconRadiocrafts AS RC1190HP-RC232
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.8497$ 39.85
200+$ 15.9017$ 3180.34
500+$ 15.37$ 7685.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRadiocrafts AS
Packaging-
Output Power(Max)27dBm
Frequency Range868MHz
FeaturesModule reset function;Restore factory settings function;Integrated temperature sensor
InterfaceUART

Introduction

AI Translation

The RC11XXHP - RC232 RF Transceiver Modules are compact surface - mounted high performance modules for GFSK operation with embedded protocol. The modules are completely shielded and pre - certified for operation under the European and Indian radio regulations.

Features

AI Translation
  • High Power, long range (3 - 5 km Line - Of - Sight)
  • Completely Shielded module for SMD mounting
  • Embedded RC232 protocol with Addressing and Error check
  • Two - wire UART interface for easy RS232/422/485 wire replacement (handshake optional)
  • No external components
  • No configuration required for single - channel use
  • Pin compatible with the low cost family RC11XX (including –MBUS and –KNX versions) and 2.4 GHz versions RC2500/2500HP from Radiocrafts
  • Close to pin compatible with RC12XX narrowband family from Radiocrafts (available modules for China, Japan and Korea)
  • 12.7×25.4×3.7 mm compact module for SMD mounting
  • 3.0 - 3.3 V supply voltage, ultra low power modes
  • Designed for EX compliance

Applications

AI Translation
  • Home and building automation
  • AMR, Automatic Meter Reading
  • Radio modems
  • Alarm and security systems
  • Point - of - sales terminals
  • Bar code scanners
  • Telemetry stations
  • Fleet management