KOA HV732ATTD2324F
| Manufacturer | |
| MPN | HV732ATTD2324F |
| LCSC Part # | C6637844 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.32MΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2824 | $ 0.28 |
| 200+ | $ 0.1127 | $ 22.54 |
| 500+ | $ 0.1089 | $ 54.45 |
| 1,000+ | $ 0.1071 | $ 107.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F2324T5E | UNI-ROYAL | 0805 | 4,770 | $ 0.0024 | ||
| RTT052324FTP | RALEC | 0805 | 4,400 | $ 0.0027 | ||
| CR102324F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RCS2012F2324CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F2324CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW08052M32FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW08052M32FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW08052M32FKEAC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| CRCW08052M32FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08052M32FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| WR08W2324FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| RC0805FR-072M32L | YAGEO | 0805 | 0 | $ 0.006 | ||
| AR0805FR-072M32L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AF0805FR-072M32L | YAGEO | 0805 | 0 | $ 0.0211 | ||
| HV73V2ATTD2324F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD2324F | KOA | 0805 | 0 | $ 0.3988 | ||
| RS73G2ATTD2324F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2324F | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD2324F | KOA | 0805 | 0 | $ 0.0722 | ||
| RS73F2ARTTD2324F | KOA | 0805 | 0 | $ 0.2777 |

