LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1460CCMS8-5#TRPBF product image
Images for reference only

ADI LT1460CCMS8-5#TRPBFRoHS

Manufacturer
MPN
LT1460CCMS8-5#TRPBF
LCSC Part #
C663777
Packaging
MSOP-8
Customer #
Key Attributes
5V ±0.1% 5.9V~20V Fixed MSOP-8 Voltage Reference RoHS
Datasheetpdf iconADI LT1460CCMS8-5#TRPBF
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4271$ 6.43
200+$ 2.4881$ 497.62
500+$ 2.4001$ 1200.05
1,000+$ 2.3569$ 2356.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage5V
Quiescent Current225uA
Tolerance±0.1%
Voltage - Supply5.9V~20V
Reference TypeSeries
Output Current-
FeaturesTemperature compensation control
Output TypeFixed
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LT1460 is a micropower bandgap reference that combines very high accuracy and low drift with low power dissipation and small package size. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The reference will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current, and are therefore protected from damage. The LT1460 is available in the 8-lead MSOP, SO, PDIP and the 3-lead TO-92 and SOT23 packages.

Features

AI Translation
  • Trimmed to High Accuracy: 0.075% Max
  • Low Drift: 10ppm/°C Max
  • Industrial Temperature Range
  • Temperature Coefficient Guaranteed to 125°C
  • Low Supply Current: 130μA Max (LT1460 - 2.5)
  • Minimum Output Current: 20mA
  • No Output Capacitor Required
  • Reverse Battery Protection
  • Minimum Input/Output Differential: 0.9V
  • Available in S0 - 8, MSOP - 8, PDIP - 8, TO - 92 and SOT - 23 Package

Applications

AI Translation
  • Handheld Instruments
  • Precision Regulators
  • A/D and D/A Converters
  • Power Supplies
  • Hard Disk Drives

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT6657AHMS8-5#PBFADIMSOP-814$ 15.4687
REF5050AIDGKRTIVSSOP-8-0.65mm27,377$ 0.7592
ZJR1004-5BUAERZJWMSOP-886$ 6.1227
REF5045AIDGKRTIVSSOP-8-0.65mm41$ 3.0706
REF5050IDGKRTIVSSOP-8-0.65mm33$ 8.5745
LT6657BHMS8-5#PBFADIMSOP-80$ 8.6625
LT6657AHMS8-5#TRPBFADIMSOP-80$ 17.2662
LT6657BHMS8-5#TRPBFADIMSOP-80$ 5.8745
REF5050IDGKTTIVSSOP-8-0.65mm0$ 8.9663
REF5045IDGKRTIVSSOP-8-0.65mm0$ 8.9219