LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LT1371HVCSW#PBF product image
Imágenes ilustrativas

ADI LT1371HVCSW#PBFRoHS

Fabricante
N.º de pieza fab.
LT1371HVCSW#PBF
Nº LCSC
C663547
Emb.
SO-20-300mil
Número de Cliente
Atrib. clave
500kHz Adjustable 3A 1.245V~42V SO-20-300mil Voltage Regulators - DC DC Switching Regulators RoHS
Hoja de Datospdf iconADI LT1371HVCSW#PBF
Componentes alternativos6
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.5575$ 7.56
10+$ 6.506$ 65.06
30+$ 5.8647$ 175.94
100+$ 5.3282$ 532.82
Encapsulado Estándar38/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteADI
Emb.SO-20-300mil
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching500kHz
Number of Outputs1
FunctionBoost;Step-down type
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Adjustable current limiting;Adjustable soft-start;External compensation
Output TypeAdjustable
TopologyBuck;Boost;Cuk;Flyback;SEPIC
Operating Voltage2.7V~30V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage1.245V~42V
Quiescent Current4mA

Descripción

Traducción por IA

The LT1371 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 3A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1371 typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the Shutdown pin reduces supply current to 12μA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.

Características

Traducción por IA
  • Faster Switching with Increased Efficiency
  • Uses Small Inductors: 4.7μH
  • All Surface Mount Components
  • Low Minimum Supply Voltage: 2.7V
  • Quiescent Current: 4mA Typ
  • Current Limited Power Switch: 3A
  • Regulates Positive or Negative Outputs
  • Shutdown Supply Current: 12μA Typ
  • Easy External Synchronization

Aplicaciones

Traducción por IA
  • Boost Regulators
  • Laptop Computer Supplies
  • Multiple Output Flyback Supplies
  • Inverting Supplies

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
LT1371HVCSW#TRPBFADISO-20-300mil0$ 11.5236
LT1371CSW#TRPBFADISO-20-300mil0$ 10.8491
LT1371ISW#TRPBFADISO-20-300mil0$ 12.7321
LT1371HVISW#PBFADISO-20-300mil0$ 8.7924
LT1371CSW#PBFADISO-20-300mil0$ 5.988
LT1371ISW#PBFADISO-20-300mil0$ 7.0271