LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1368CN8#PBF product image
Images for reference only

ADI LT1368CN8#PBF

Manufacturer
MPN
LT1368CN8#PBF
LCSC Part #
C663525
Packaging
PDIP-8
Customer #
Key Attributes
160kHz 75mA 2 0.065V/us 10nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1368CN8#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5135$ 6.51
200+$ 2.5205$ 504.10
500+$ 2.4326$ 1216.30
1,000+$ 2.3893$ 2389.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Gain Bandwidth Product160kHz
Output Current75mA
Number of Channels2
FeaturesBuilt-in compensation
Slew Rate0.065V/us
Operating Temperature0℃~+70℃
Ib - Input Bias Current10nA
Rail to Rail-

Introduction

AI Translation

The LT1366/LT1367/LT1368/LT1369 are dual and quad bipolar opamps which combine rail-to-rail input and output operation with precision specifications. These op amps maintain their characteristics over a supply range of 1.8V to 36V. Operation is specified for 3V, 5V and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AvOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range, and supply rejection is 110dB.

The LT1366/LT1367 have conventional compensation which assures stability for capacitive loads of 1000pF or less. The LT1368/LT1369 have compensation that requires a 0.1µF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.

The LT1366/LT1368 are available in plastic 8-pin PDIP and 8-lead SO packages with the standard dual op amp pinout. The LT1367/LT1369 feature the standard quad pinout, which is available in a plastic 14-lead SO package. These devices can be used as plug-in replacements for many standard op amps to improve input/output range and precision.

Features

AI Translation
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Low Input Offset Voltage: 150pV
  • High Common Mode Rejection Ratio: 90dB
  • High AvOL: >1V/µV Driving 10k Load
  • Low Input Bias Current: 10nA
  • Wide Supply Range: 1.8V to ±15V
  • Low Supply Current: 375µA per Amplifier
  • High Output Drive: 30mA
  • 400kHz Gain-Bandwidth Product
  • Slew Rate: 0.13V/µs
  • Stable for Capacitive Loads Up to 1000pF

Applications

AI Translation
  • Rail-to-Rail Buffer Amplifiers
  • Low Voltage Signal Processing
  • Supply Current Sensing at Either Rail
  • Driving A/D Converters