QST Products, LLC QTS532-19.200MBP-T
| Manufacturer | |
| MPN | QTS532-19.200MBP-T |
| LCSC Part # | C6633487 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 19.2MHz SMD5032-10P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-10P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-10P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz ~ 52MHz
- SMD seam-sealed ceramic package
- Supply voltage: 3.3V
- 20-year free-run stability: ±4.6ppm (Grade 3)
- Clipped sine wave output
- Voltage control function
- Tri-state function
- External dimensions (mm): 5.0(L) × 3.2(W) × 2.1(H)
- RoHS compliant, lead-free
Applications
AI Translation
- Wireless communications, small cells, base stations
- Precision timing & synchronization networks (IEEE1588, Sync.E), OTN, PTN, switches
- Test and measurement equipment
- Smart grid, Class 3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3685 | $ 20.37 |
| 200+ | $ 8.1277 | $ 1625.54 |
| 500+ | $ 7.8564 | $ 3928.20 |
| 1,000+ | $ 7.7216 | $ 7721.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-10P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-10P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz ~ 52MHz
- SMD seam-sealed ceramic package
- Supply voltage: 3.3V
- 20-year free-run stability: ±4.6ppm (Grade 3)
- Clipped sine wave output
- Voltage control function
- Tri-state function
- External dimensions (mm): 5.0(L) × 3.2(W) × 2.1(H)
- RoHS compliant, lead-free
Applications
AI Translation
- Wireless communications, small cells, base stations
- Precision timing & synchronization networks (IEEE1588, Sync.E), OTN, PTN, switches
- Test and measurement equipment
- Smart grid, Class 3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QTS532-19.200MBO-T | QST Products, LLC | SMD5032-10P | 0 | $ 23.2782 | ||
| 535L192X2IA5 | CTS | SMD5032-10P | 0 | $ 28.6691 | ||
| 535EL192X2IA5 | CTS | SMD5032-10P | 0 | $ 28.6691 | ||
| 535EL192X2GT5 | CTS | SMD5032-10P | 0 | $ 35.507 |

