LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QMQF574T33-2.5B-32.512 product image
Images for reference only

MERCURY Electronic QMQF574T33-2.5B-32.512

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QMQF574T33-2.5B-32.512
LCSC Part #
C6632797
Packaging
SMD7050-4P
Customer #
Key Attributes
32.512MHz SMD7050-4P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic QMQF574T33-2.5B-32.512
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-4P
Current - Supply21mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeCMOS
Frequency32.512MHz
Voltage - Supply3.3V

Introduction

AI Translation

QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, and Networking Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QVMQF574T33-2.5B-32.512MERCURY ElectronicSMD7050-4P0$ 36.5816
QMQF574T33-2.0A-32.512MERCURY ElectronicSMD7050-4P0$ 38.8291
QVMQF574T33-2.0A-32.512MERCURY ElectronicSMD7050-4P0$ 38.8291
VMQF574T33-32.512-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.088
QVMQF574T25-2.5B-32.512MERCURY ElectronicSMD7050-4P0$ 36.5816
QMQF574T25-2.5B-32.512MERCURY ElectronicSMD7050-4P0$ 36.5816
MQF574T33-32.512-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751
QVMQF574T25-2.0A-32.512MERCURY ElectronicSMD7050-4P0$ 38.8291
QMQF574T25-2.0A-32.512MERCURY ElectronicSMD7050-4P0$ 38.8409
VMQF574T25-32.512-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751