LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QMQF326T25-2.0A-37.800 product image
Images for reference only

MERCURY Electronic QMQF326T25-2.0A-37.800

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QMQF326T25-2.0A-37.800
LCSC Part #
C6632441
Packaging
SMD3225-6P
Customer #
Key Attributes
37.8MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic QMQF326T25-2.0A-37.800
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.3356$ 34.34
201+$ 13.7012$ 2753.94
501+$ 13.2425$ 6634.49
999+$ 13.0171$ 13004.08
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeCMOS
Frequency37.8MHz
Voltage - Supply2.5V

Introduction

AI Translation

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QVMQF326T25-2.0A-37.800MERCURY ElectronicSMD3225-6P0$ 34.3356
VMQF326T25-37.800-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
MQF326T25-37.800-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5938