LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1236BIS8-5#PBF product image
  • LT1236BIS8-5#PBF thumbnail 1
  • LT1236BIS8-5#PBF thumbnail 2
  • LT1236BIS8-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1236BIS8-5#PBFRoHS

Manufacturer
MPN
LT1236BIS8-5#PBF
LCSC Part #
C663236
Packaging
SO-8
Customer #
Key Attributes
5V ±0.1% 7.2V~40V 10mA Fixed SO-8 Voltage Reference RoHS
Datasheetpdf iconADI LT1236BIS8-5#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.5233$ 11.52
10+$ 10.9423$ 109.42
30+$ 9.9364$ 298.09
100+$ 9.0575$ 905.75
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSO-8
Output Voltage5V
Quiescent Current1.5mA
Tolerance±0.1%
Voltage - Supply7.2V~40V
Reference TypeSeries
Output Current10mA
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LT1236 is a precision reference that combines ultralow drift and noise with excellent long- term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available: 5V and 10V. The 10V version can be used as a shunt regulator (two- terminal zener) with the same precision characteristics as the three- terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on- chip heaters. The LT1236 references are based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band- gap references.

Features

AI Translation
  • Ultra- Low Drift: 5ppm/°C Max
  • Trimmed to High Accuracy: 0.05% Max
  • Industrial Temperature Range S0 Package
  • Operates in Series or Shunt Mode
  • Pin Compatible with AD586, AD587
  • Output Sinks and Sources in Series Mode
  • Very Low Noise < 1ppm P- P (0.1Hz to 10Hz)
  • 100% Noise Tested
  • 100dB Ripple Rejection

  • Minimum Input/Output Differential of 1V

Applications

AI Translation
  • A/D and D/A Converters
  • Precision Regulators
  • Precision Scales
  • Inertial Navigation Systems
  • Digital Voltmeters