Broadcom HSMN-A100-P00J1
| Manufacturer | |
| MPN | HSMN-A100-P00J1 |
| LCSC Part # | C6631540 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 468nm 120° 70mcd Blue 20mA 3.4V 470nm PLCC-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 70mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
Introduction
This series of SMT LEDs features the industry-standard PLCC-2 package. These SMT LEDs offer high-reliability performance and are designed to operate across a wide range of environmental conditions. This high-reliability characteristic makes them well-suited for use in demanding automotive interior environments and indoor signage applications. For ease of pick-and-place assembly, the LEDs are packaged in EIA-standard carrier tape and reel. Except for red, each reel will be shipped binned to a single luminous intensity and color for high consistency. These LEDs are compatible with infrared reflow soldering processes. The 120° ultra-wide viewing angle makes them ideal for panel, button, or general backlighting in automotive interiors, office equipment, industrial equipment, and household appliances. The flat top-emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, making these LEDs also suitable for use as LED pixels in indoor electronic signage.
Features
- Industry-standard PLCC-2 package
- High-reliability LED package
- High brightness via AlInGaP and InGaN chip technology
- Full spectrum color options
- 120° ultra-wide viewing angle
- 8mm carrier tape, 7-inch reel packaging (2000 pcs)
- IR reflow soldering compatible
Applications
- Automotive interior
- Electronic signage and signals
- Office automation
- Home appliances
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0626 | $ 2.06 |
| 10+ | $ 1.7626 | $ 17.63 |
| 30+ | $ 1.5756 | $ 47.27 |
| 100+ | $ 1.3837 | $ 138.37 |
| 500+ | $ 1.2966 | $ 648.30 |
| 1,000+ | $ 1.2595 | $ 1259.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 70mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 470nm |
Introduction
This series of SMT LEDs features the industry-standard PLCC-2 package. These SMT LEDs offer high-reliability performance and are designed to operate across a wide range of environmental conditions. This high-reliability characteristic makes them well-suited for use in demanding automotive interior environments and indoor signage applications. For ease of pick-and-place assembly, the LEDs are packaged in EIA-standard carrier tape and reel. Except for red, each reel will be shipped binned to a single luminous intensity and color for high consistency. These LEDs are compatible with infrared reflow soldering processes. The 120° ultra-wide viewing angle makes them ideal for panel, button, or general backlighting in automotive interiors, office equipment, industrial equipment, and household appliances. The flat top-emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, making these LEDs also suitable for use as LED pixels in indoor electronic signage.
Features
- Industry-standard PLCC-2 package
- High-reliability LED package
- High brightness via AlInGaP and InGaN chip technology
- Full spectrum color options
- 120° ultra-wide viewing angle
- 8mm carrier tape, 7-inch reel packaging (2000 pcs)
- IR reflow soldering compatible
Applications
- Automotive interior
- Electronic signage and signals
- Office automation
- Home appliances
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



