LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1211ACN8#PBF product image
Images for reference only

ADI LT1211ACN8#PBF

Manufacturer
MPN
LT1211ACN8#PBF
LCSC Part #
C663143
Packaging
PDIP-8
Customer #
Key Attributes
14MHz 50mA 2 7V/us 45nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1211ACN8#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3717$ 7.37
200+$ 2.8524$ 570.48
500+$ 2.7521$ 1376.05
1,000+$ 2.7027$ 2702.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Gain Bandwidth Product14MHz
Output Current50mA
Number of Channels2
FeaturesReverse-phase input protection
Slew Rate7V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current45nA
Rail to Rail-

Introduction

AI Translation

The LT1211 is a dual, single supply precision op amp with a 14MHz gain-bandwidth product and a 7V/µs slew rate. The LT1212 is a quad version of the same amplifier. The DC precision of the LT1211/LT1212 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1211/LT1212 will operate on any supply greater than 2.5V and less than 36V total. These amplifiers are specified on single 3.3V, single 5V and ±15V supplies, and only require 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads.

Features

AI Translation
  • Slew Rate: 7V/µs Typ
  • Gain-Bandwidth Product: 14MHz Typ
  • Fast Settling to 0.01%: 2V Step to 200µV: 900ns Typ; 10V Step to 1mV: 2.2µs Typ
  • Excellent DC Precision in All Packages
  • Input Offset Voltage: 275µV Max
  • Input Offset Voltage Drift: 6µV/°C Max
  • Input Offset Current: 30nA Max
  • Input Bias Current: 125nA Max
  • Open-Loop Gain: 1200V/mV Min
  • Single Supply Operation
  • Input Voltage Range Includes Ground
  • Output Swings to Ground While Sinking Current
  • Low Input Noise Voltage: 12nV/√Hz Typ
  • Low Input Noise Current: 0.2pA/√Hz Typ
  • Specified on 3.3V, 5V and ±15V
  • Large Output Drive Current: 20mA Min
  • Low Supply Current per Amplifier: 1.8mA Max
  • Dual in 8-Pin DIP and SO-8
  • Quad in 14-Pin DIP and Narrow SO-16

Applications

AI Translation
  • 2.5V Full-Scale 12-Bit Systems: Vos ≤ 0.45 LSB
  • 10V Full-Scale 16-Bit Systems: Vos ≤ 1.8 LCB
  • Active Filters
  • Photo Diode Amplifiers
  • DAC Current-to-Voltage Amplifiers
  • Battery-Powered Systems