LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1210IR#TRPBF product image
Images for reference only

ADI LT1210IR#TRPBF

Manufacturer
MPN
LT1210IR#TRPBF
LCSC Part #
C663140
Packaging
DDPAK-7
Customer #
Key Attributes
2A 1 15mV 900V/us 62dB 20uA DDPAK-7 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1210IR#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0998$ 15.10
200+$ 5.8436$ 1168.72
750+$ 5.6383$ 4228.73
1,500+$ 5.5365$ 8304.75
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDDPAK-7
Output Current2A
Number of Channels1
Vos - Input Offset Voltage15mV
Slew Rate900V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)62dB
Ib - Input Bias Current20uA
Input Offset Voltage Drift(Vos TC)20uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density3nV/√Hz@10kHz
Rail to Rail-
Dual Supply5V~15V;-15V~-5V
Single Supply-

Introduction

AI Translation

The LT1210 is a current feedback amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1MHz to 2MHz range. Short-circuit protection and thermal shutdown ensure the device’s ruggedness. The LT1210 is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. The LT1210 is available in the TO-220 and DD packages for operation with supplies up to ±15V. For ±5V applications the device is also available in a low thermal resistance SO-16 package.

Features

AI Translation
  • 1.1A Minimum Output Drive Current
  • 35MHz Bandwidth, Av = 2, RL = 10Ω
  • 900V/µs Slew Rate, Av = 2, RL = 10Ω
  • High Input Impedance: 10MΩ
  • Wide Supply Range: ±5V to ±15V
  • Enhanced θJA SO - 16 Package for ±5V Operation
  • Shutdown Mode: Is < 200µA
  • Adjustable Supply Current
  • Stable with CL = 10000F
  • Operating Temperature Range: -40°C to 85°C
  • Available in 7 - Lead DD, TO - 220 and 16 - Lead SO Packages

Applications

AI Translation
  • Cable Drivers
  • Buffers
  • Test Equipment Amplifiers
  • Video Amplifiers
  • ADSL Drivers