Broadcom HLMP-CB1A-XY0DD
| Manufacturer | |
| MPN | HLMP-CB1A-XY0DD |
| LCSC Part # | C6631120 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 464nm 15° 9.6cd Blue 20mA 5mm round lamp head 3.2V 470nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 9.6cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9.6cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Introduction
These high intensity blue and green T-1 3/4 package LEDs are untinted and non-diffused. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitor ro reduce the effects of long term exposure to direct sunlight.
Features
- Well defined spatial radiation pattern
- High luminous output
- Untinted, Non-diffused
- Available in Color:
- Blue 470nm
- Green 525nm
- Viewing Angle: 15°, 23° and 30°
- Standoff or non-standoff
- Superior resistance to moisture
Applications
- Commercial outdoor advertising
- Traffic Sign
- Variable Message Sign
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8799 | $ 1.88 |
| 10+ | $ 1.6069 | $ 16.07 |
| 30+ | $ 1.4358 | $ 43.07 |
| 100+ | $ 1.2613 | $ 126.13 |
| 500+ | $ 1.1822 | $ 591.10 |
| 1,000+ | $ 1.1467 | $ 1146.70 |
Standard Packaging2000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 9.6cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9.6cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Introduction
These high intensity blue and green T-1 3/4 package LEDs are untinted and non-diffused. Based on the most efficient and cost effective InGaN material technology and incorporating second generation optics they produce well defined spatial radiation patterns at specific viewing cone angles. Advanced optical grade epoxy construction offers superior high temperature and moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitor ro reduce the effects of long term exposure to direct sunlight.
Features
- Well defined spatial radiation pattern
- High luminous output
- Untinted, Non-diffused
- Available in Color:
- Blue 470nm
- Green 525nm
- Viewing Angle: 15°, 23° and 30°
- Standoff or non-standoff
- Superior resistance to moisture
Applications
- Commercial outdoor advertising
- Traffic Sign
- Variable Message Sign
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

