Broadcom HLMP-1503-C0002
| Manufacturer | |
| MPN | HLMP-1503-C0002 |
| LCSC Part # | C6631086 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 60° 10mA Emerald Green 2.1V 569nm Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4171 | $ 0.42 |
| 10+ | $ 0.409 | $ 4.09 |
| 30+ | $ 0.4026 | $ 12.08 |
| 100+ | $ 0.3961 | $ 39.61 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

