ADI LT1189CS8#PBF
| Manufacturer | |
| MPN | LT1189CS8#PBF |
| LCSC Part # | C663091 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 500nA 220V/us 1 35MHz SO-8 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.75deg | |
| Differential Gain | 0.6% | |
| Features | Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Slew Rate | 220V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 35MHz | |
| Output Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.75deg | |
| Differential Gain | 0.6% | |
| Features | Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Slew Rate | 220V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 35MHz | |
| Output Current | 20mA |
Introduction
The LT1189 is a difference amplifier optimized for operation on ±5V, or a single 5V supply, and gain ≥10. This versatile amplifier features uncommitted high input impedance (+) and (-) inputs, and can be used in differential or single-ended configurations. Additionally, a second set of inputs give gain adjustment and DC control to the difference amplifier. The LT1189’s high slew rate, 220/μs, wide bandwidth, 35MHz, and ±20mA output current require only 13mA of supply current. The shutdown feature reduces the power dissipation to a mere 15mW, and allows multiple amplifiers to drive the same cable. The LT1189 is a low power, gain of 10 stable version of the popular LT1193, and is available in 8-pin miniDIPs and SO packages. For lower gain applications see the LT1187 data sheet.
Features
- Differential or Single-Ended Gain Block (Adjustable)
- –3dB Bandwidth, AV = ±10: 35MHz
- Slew Rate: 220/μs
- Low Supply Current: 13mA
- Output Current: ±20mA
- CMRR at 10MHz: 48dB
- LT1193 Pin Out
- Low Cost
- Single 5V Operation
- Drives Cables Directly
- Output Shutdown
Applications
- Line Receivers
- Video Signal Processing
- Cable Drivers
- Tape and Disc Drive Systems
- Cable Sense Amplifier for Loop Through Connections with DC Adjust
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1894 | $ 6.19 |
| 200+ | $ 2.3955 | $ 479.10 |
| 500+ | $ 2.3122 | $ 1156.10 |
| 1,000+ | $ 2.2705 | $ 2270.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.75deg | |
| Differential Gain | 0.6% | |
| Features | Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Slew Rate | 220V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 35MHz | |
| Output Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Differential Phase | 0.75deg | |
| Differential Gain | 0.6% | |
| Features | Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Slew Rate | 220V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 35MHz | |
| Output Current | 20mA |
Introduction
The LT1189 is a difference amplifier optimized for operation on ±5V, or a single 5V supply, and gain ≥10. This versatile amplifier features uncommitted high input impedance (+) and (-) inputs, and can be used in differential or single-ended configurations. Additionally, a second set of inputs give gain adjustment and DC control to the difference amplifier. The LT1189’s high slew rate, 220/μs, wide bandwidth, 35MHz, and ±20mA output current require only 13mA of supply current. The shutdown feature reduces the power dissipation to a mere 15mW, and allows multiple amplifiers to drive the same cable. The LT1189 is a low power, gain of 10 stable version of the popular LT1193, and is available in 8-pin miniDIPs and SO packages. For lower gain applications see the LT1187 data sheet.
Features
- Differential or Single-Ended Gain Block (Adjustable)
- –3dB Bandwidth, AV = ±10: 35MHz
- Slew Rate: 220/μs
- Low Supply Current: 13mA
- Output Current: ±20mA
- CMRR at 10MHz: 48dB
- LT1193 Pin Out
- Low Cost
- Single 5V Operation
- Drives Cables Directly
- Output Shutdown
Applications
- Line Receivers
- Video Signal Processing
- Cable Drivers
- Tape and Disc Drive Systems
- Cable Sense Amplifier for Loop Through Connections with DC Adjust
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

