Amphenol PT10MV11-103A2020-S
| Manufacturer | |
| MPN | PT10MV11-103A2020-S |
| LCSC Part # | C6629659 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 150mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5805 | $ 0.58 |
| 200+ | $ 0.2319 | $ 46.38 |
| 500+ | $ 0.2243 | $ 112.15 |
| 1,000+ | $ 0.2213 | $ 221.30 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10MV10-103A2020-S | Amphenol | Through Hole | 570 | $ 1.0495 | ||
| PT10LV10-103A2020-S | Amphenol | Through Hole | 516 | $ 1.0252 | ||
| PT10MH01-103A2020-S | Amphenol | Through Hole | 98 | $ 0.8944 | ||
| PT10LV10-103A2020-PM-S | Amphenol | Through Hole | 60 | $ 1.2293 | ||
| PT10LH02-103A2020-S | Amphenol | Through Hole | 10 | $ 1.1778 | ||
| PT10LH01-103A2020-S | Amphenol | Through Hole | 3 | $ 0.8879 | ||
| PT10WV10-103A2020-9-NEPM-S | Amphenol | Through Hole | 0 | $ 1.2073 | ||
| PT10WV10-103A2020-3-NE-S | Amphenol | Through Hole | 0 | $ 0.9547 | ||
| PT10MH01-103A2020-E-PM-S | Amphenol | Through Hole | 0 | $ 0.541 | ||
| PT10MH02-103A2020-S | Amphenol | Through Hole | 0 | $ 0.5744 | ||
| PT10MV10-103A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7371 | ||
| PT10MV10-103A2020-E-S | Amphenol | Through Hole | 0 | $ 0.5813 | ||
| PT10LH01-103A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7084 | ||
| PT10LV05-103A2020-PF-S | Amphenol | Through Hole | 0 | $ 0.5215 | ||
| PT10MH01-103A2020 | Amphenol | Through Hole | 0 | $ 0.3399 | ||
| PT10MV10-103A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.5441 | ||
| PT10YV10-103A2020-5-CR-S | Amphenol | Through Hole | 0 | $ 1.1778 | ||
| PT10MH01-103A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.5904 | ||
| PT10KH01-103A2020-E-S | Amphenol | Through Hole | 0 | $ 0.6445 | ||
| PT10MH10-103A2020-E-S | Amphenol | Through Hole | 0 | $ 0.5984 |

