Amphenol PT10LH01-501A2020
| Produttore | |
| Cod. Prod. | PT10LH01-501A2020 |
| Cod. LCSC | C6629626 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | POT 500Ω 150mW Through Hole |
| Scheda Tecnica | |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Produttore | Amphenol | |
| Imballo | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Produttore | Amphenol | |
| Imballo | Through Hole | |
| Tolerance | ±20% |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
Descrizione
PT-10 and PTC-10 potentiometers are suitable for control applications requiring frequent adjustment. The shaftless design accommodates various coupling mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also supports variable output control, including frequency, motor speed variation, and volume.
Caratteristiche
- Superior performance (linearity up to 3%)
- Carbon or cermet resistive element
- Up to 16 mechanical detent positions with tactile feedback
- Up to 100,000 cycle life
- IP54 protection rating
- Bandolier packaging available for auto-insertion
- Polyester/alumina substrate
- Wiper available at initial, 50%, or full clockwise position
- Loose and assembled shafts and knobs available
- Linear, log, and anti-log tapers
- Self-extinguishing plastic available (UL 94V-0)
- SPDT switch and low-torque versions available
- Embossed tape packaging available on request
Applicazioni
Home appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool control, test and measurement equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5642 | $ 0.56 |
| 200+ | $ 0.226 | $ 45.20 |
| 500+ | $ 0.2181 | $ 109.05 |
| 1,000+ | $ 0.215 | $ 215.00 |
Package Standard2000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Produttore | Amphenol | |
| Imballo | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Produttore | Amphenol | |
| Imballo | Through Hole | |
| Tolerance | ±20% |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 500Ω |
Descrizione
PT-10 and PTC-10 potentiometers are suitable for control applications requiring frequent adjustment. The shaftless design accommodates various coupling mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also supports variable output control, including frequency, motor speed variation, and volume.
Caratteristiche
- Superior performance (linearity up to 3%)
- Carbon or cermet resistive element
- Up to 16 mechanical detent positions with tactile feedback
- Up to 100,000 cycle life
- IP54 protection rating
- Bandolier packaging available for auto-insertion
- Polyester/alumina substrate
- Wiper available at initial, 50%, or full clockwise position
- Loose and assembled shafts and knobs available
- Linear, log, and anti-log tapers
- Self-extinguishing plastic available (UL 94V-0)
- SPDT switch and low-torque versions available
- Embossed tape packaging available on request
Applicazioni
Home appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool control, test and measurement equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PT10LH01-501A2020-S | Amphenol | through hole | 0 | $ 0.627 | ||
| PT10MV10-501A2020-S | Amphenol | Through Hole | 0 | $ 0.6195 | ||
| PT10LH01-501A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7052 | ||
| PT10LV10-501A2020-S | Amphenol | Through Hole | 0 | $ 0.7476 | ||
| PT10MH01-501A2020-S | Amphenol | Through Hole | 0 | $ 0.5249 | ||
| PT10LV10-501A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7476 | ||
| PT15LV18-501A2020-S | Amphenol | Through Hole | 0 | $ 0.7869 | ||
| PT15NV18-501A2020-S | Amphenol | Through Hole | 0 | $ 0.7869 | ||
| PT15LH06-501A2020-S | Amphenol | Through Hole | 0 | $ 0.7781 | ||
| PT15NV02-501A2020-S | Amphenol | Through Hole | 0 | $ 0.8041 | ||
| PT15NH06-501A2020-S | Amphenol | Through Hole | 0 | $ 0.7822 | ||
| PT15LV02-501A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15NH05-501A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| 36PR500LF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36KR500LF | TT Electronics | Through Hole | 0 | $ 0.935 | ||
| 36WR500LF | TT Electronics | Through Hole | 0 | $ 0.9351 | ||
| 37PR500LF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37SR500LF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37FR500LF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37WR500LF | TT Electronics | Through Hole | 0 | $ 1.3413 |

