PULSE PM2180.043NLT
| Manufacturer | |
| MPN | PM2180.043NLT |
| LCSC Part # | C6628849 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4CT:3CT Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Turns Ratio | 4CT:3CT | |
| Inductance | 1.16mH | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 4CT:3CT | |
| Inductance | 1.16mH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5088 | $ 4.51 |
| 200+ | $ 1.8001 | $ 360.02 |
| 700+ | $ 1.7391 | $ 1217.37 |
| 1,400+ | $ 1.7094 | $ 2393.16 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Turns Ratio | 4CT:3CT | |
| Inductance | 1.16mH | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 4CT:3CT | |
| Inductance | 1.16mH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
C6628849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

