THALES PLS63-W REL.1.1
| Manufacturer | |
| MPN | PLS63-W REL.1.1 |
| LCSC Part # | C6628778 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems RoHS |
| Datasheet | THALES PLS63-W REL.1.1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | THALES | |
| Packaging | - | |
| Frequency Range | 850MHz;900MHz;1.8GHz;1.9GHz | |
| Voltage - Supply | 3V~4.5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | I2C;I2S;USB | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | THALES | |
| Packaging | - | |
| Frequency Range | 850MHz;900MHz;1.8GHz;1.9GHz | |
| Voltage - Supply | 3V~4.5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | I2C;I2S;USB | |
| Operating Temperature | -40℃~+95℃ |
Introduction
The Thales Cinterion PLS63-W provides cost-optimized global loT connectivity delivering 18 Band LTE Cat.1 with 2G/3G fallback for seamless coverage across various wireless networks. When global connectivity is not required, a suite of variants deliver targeted regional connectivity for North America, Europe and APAC, Latin America and Japan. Offering loT optimized speeds of 10Mbit/s download and 5Mbit/s uplink, the PLS63 loT module is ideal for industrial smart loT applications such as vending, point of sales, transportation and industrial automation. All of these applications require the longevity and stability of LTE networks along with continuous coverage in regions where a 4G connection is not present.
Features
- The Cinterion PLS63-W LTE Cat.1 module delivers 18 Band LTE Cat.1, Eight Band 3G HSPA/UMTS and Quad-Band GSM for seamless global coverage from a single product SKU with regional variants providing more targeted coverage.
- The feature-packed device includes a comprehensive AT command set for simplified device control along with IP connectivity, voice over LTE (VoLTE) and circuit switched voice.
- Integrated GNSS support (GPS/BeiDou/Galileo/GLONASS) provides precise positioning and timing data.
- Optional embedded eSIM technology strengthens security, reduces design complexity and simplifies manufacturing and logistics, while optional embedded processing further streamlines design and development while optimizing total cost of ownership.
- Advanced security features including a secure boot, secure storage and key lifecycle management protect data and devices.
- Offered in the Cinterion Industrial Plus form factor, the PLS63 series offers footprint compatibility with Cinterion loT modules ranging from 2G to ultra-high-speed LTE.
- The PLS63 series offers seamless software and hardware compatibility for all variants with the Cinterion PLS83 LTE Cat.4 loT module.
- All Cinterion modules come with Full Type and carrier approvals plus expert Thales technical support to help speed time to market.
- 3GPP Rel. 10 Compliant Protocol Stack
- FDD-LTE: bands 1, 2, 3, 4, 5, 7, 8, 12, 13, 18, 19, 20, 26, 28, 66 TD-LTE: bands 38, 40, 41 UMTS (VCDMA/FDD): bands 1, 3, 2, 4, 5, 6, 8, 19 Quad Band GSM: 850, 900, 1800, 1900 MHz
- Integrated GNSS support (GPS/BeiDou/GLONASS/Galileo)
- SIM Application Toolkit, letter classes b, C, e with BIP and RunAT support
- Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
- Embedded IP stack with IPv4 and IPv6 support TCP/IP stack access via AT command and transparent TCP/UDP services
- Secure Connection with TLS/DTLS Internet Services TCP/UDP server/client, DNS, Ping, HTTP, SMTP, FTP client
- LGA pad soldering mount, MSL3
- Supply voltage range: 3.0 - 4.5V
- Dimension: 33×29×2.6mm
- Operating temperature: -40°C to +95°C
- RoHS compliant
- USB Interface features a composite mode, compliant to Windows, Linux and Mac
- Firmware update via USB and ASC
- RLS Monitoring (lamming detection)
- Informal Network Scan
- Cell ID based Location Support
- Cinterion loT Suite Services: firmware updates, trusted identity
- Embedded Processing (optional)
- eSIM
Applications
- vending
- point of sales
- transportation
- industrial automation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 135.2651 | $ 135.27 |
| 200+ | $ 53.9718 | $ 10794.36 |
| 400+ | $ 52.1683 | $ 20867.32 |
| 800+ | $ 51.2772 | $ 41021.76 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | THALES | |
| Packaging | - | |
| Frequency Range | 850MHz;900MHz;1.8GHz;1.9GHz | |
| Voltage - Supply | 3V~4.5V | |
| Current - Supply | - | |
| Communication System | - | |
| Interface | I2C;I2S;USB | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | THALES | |
| Packaging | - | |
| Frequency Range | 850MHz;900MHz;1.8GHz;1.9GHz | |
| Voltage - Supply | 3V~4.5V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | - | |
| Interface | I2C;I2S;USB | |
| Operating Temperature | -40℃~+95℃ |
Introduction
The Thales Cinterion PLS63-W provides cost-optimized global loT connectivity delivering 18 Band LTE Cat.1 with 2G/3G fallback for seamless coverage across various wireless networks. When global connectivity is not required, a suite of variants deliver targeted regional connectivity for North America, Europe and APAC, Latin America and Japan. Offering loT optimized speeds of 10Mbit/s download and 5Mbit/s uplink, the PLS63 loT module is ideal for industrial smart loT applications such as vending, point of sales, transportation and industrial automation. All of these applications require the longevity and stability of LTE networks along with continuous coverage in regions where a 4G connection is not present.
Features
- The Cinterion PLS63-W LTE Cat.1 module delivers 18 Band LTE Cat.1, Eight Band 3G HSPA/UMTS and Quad-Band GSM for seamless global coverage from a single product SKU with regional variants providing more targeted coverage.
- The feature-packed device includes a comprehensive AT command set for simplified device control along with IP connectivity, voice over LTE (VoLTE) and circuit switched voice.
- Integrated GNSS support (GPS/BeiDou/Galileo/GLONASS) provides precise positioning and timing data.
- Optional embedded eSIM technology strengthens security, reduces design complexity and simplifies manufacturing and logistics, while optional embedded processing further streamlines design and development while optimizing total cost of ownership.
- Advanced security features including a secure boot, secure storage and key lifecycle management protect data and devices.
- Offered in the Cinterion Industrial Plus form factor, the PLS63 series offers footprint compatibility with Cinterion loT modules ranging from 2G to ultra-high-speed LTE.
- The PLS63 series offers seamless software and hardware compatibility for all variants with the Cinterion PLS83 LTE Cat.4 loT module.
- All Cinterion modules come with Full Type and carrier approvals plus expert Thales technical support to help speed time to market.
- 3GPP Rel. 10 Compliant Protocol Stack
- FDD-LTE: bands 1, 2, 3, 4, 5, 7, 8, 12, 13, 18, 19, 20, 26, 28, 66 TD-LTE: bands 38, 40, 41 UMTS (VCDMA/FDD): bands 1, 3, 2, 4, 5, 6, 8, 19 Quad Band GSM: 850, 900, 1800, 1900 MHz
- Integrated GNSS support (GPS/BeiDou/GLONASS/Galileo)
- SIM Application Toolkit, letter classes b, C, e with BIP and RunAT support
- Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
- Embedded IP stack with IPv4 and IPv6 support TCP/IP stack access via AT command and transparent TCP/UDP services
- Secure Connection with TLS/DTLS Internet Services TCP/UDP server/client, DNS, Ping, HTTP, SMTP, FTP client
- LGA pad soldering mount, MSL3
- Supply voltage range: 3.0 - 4.5V
- Dimension: 33×29×2.6mm
- Operating temperature: -40°C to +95°C
- RoHS compliant
- USB Interface features a composite mode, compliant to Windows, Linux and Mac
- Firmware update via USB and ASC
- RLS Monitoring (lamming detection)
- Informal Network Scan
- Cell ID based Location Support
- Cinterion loT Suite Services: firmware updates, trusted identity
- Embedded Processing (optional)
- eSIM
Applications
- vending
- point of sales
- transportation
- industrial automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

