Chinsan PK2W391MND2553
| Manufacturer | ChinsanAsian Brands |
| MPN | PK2W391MND2553 |
| LCSC Part # | C6628552 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 390uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3951 | $ 7.40 |
| 180+ | $ 2.9508 | $ 531.14 |
| 540+ | $ 2.8524 | $ 1540.30 |
| 1,080+ | $ 2.8047 | $ 3029.08 |
Standard Packaging180/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PG2W391MND3040R | Chinsan | Through Hole | 0 | $ 9.3395 | ||
| PL2W391MND2550AY | Chinsan | Through Hole | 0 | $ 7.6236 | ||
| PL2W391MND2553 | Chinsan | Through Hole | 0 | $ 5.0936 | ||
| GM2W391MND3045 | Chinsan | Through Hole | 0 | $ 25.8914 | ||
| PL2W391MND2550Y | Chinsan | Through Hole | 0 | $ 8.7566 | ||
| GM2W391MND3535 | Chinsan | Through Hole | 0 | $ 13.1775 | ||
| PL2W391MND3040 | Chinsan | Through Hole | 0 | $ 5.6554 |

