KEMET PEH228HLL4280QE4
| Manufacturer | |
| MPN | PEH228HLL4280QE4 |
| LCSC Part # | C6628362 |
| Packaging | Through Hole,D18.2xL28.7mm |
| Customer # | |
| Key Attributes | -10%~+30% 25V 2800uF 43mΩ@100Hz Through Hole,D18.2xL28.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D18.2xL28.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 2800uF | |
| Ripple Current | 2.415A@100Hz | |
| Pin Spacing | 15.24mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 28.7mm | |
| Diameter | 18.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D18.2xL28.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 2800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.415A@100Hz | |
| Pin Spacing | 15.24mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 28.7mm | |
| Diameter | 18.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4009 | $ 16.40 |
| 200+ | $ 6.544 | $ 1308.80 |
| 480+ | $ 6.3258 | $ 3036.38 |
| 960+ | $ 6.2182 | $ 5969.47 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D18.2xL28.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 2800uF | |
| Ripple Current | 2.415A@100Hz | |
| Pin Spacing | 15.24mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 28.7mm | |
| Diameter | 18.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D18.2xL28.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 2800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.415A@100Hz | |
| Pin Spacing | 15.24mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 28.7mm | |
| Diameter | 18.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

