Bel Fuse PFC375-1012G
| Manufacturer | |
| MPN | PFC375-1012G |
| LCSC Part # | C6628085 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The PFC375 products of the PerFormanCe Power Series incorporate high performance midrange power, active Power Factor Correction (PFC), and high reliability to meet varied commercial and industrial requirements. Providing tightly-regulated DC power in a wide variety of single and multiple output configurations, the PFC375 is designed to provide full output power with only 300 Linear Feet per Minute (LFM) forced-air cooling (factory installed fan optional). Other features include remote sense, power fail, logic level inhibit, and DC power good. Main channel current sharing is provided for redundant applications. The PFC375 is available with SAE mountings or optional metric mountings. The PFC375 Series is approved to the latest international regulatory standards.
Features
- RoHS Compliant
- Greater than 1 million hours demonstrated MTBF
- Power Factor Correction (PFC) meets EN61000-3-2
- Fully-regulated outputs
- Main output remote sense
- Current Share, Power Fail, and Power Good signals
- Overtemperature, overvoltage, and overcurrent protected
- Available with metric and SAE mountings
- Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
- Fan output voltage and optional fan
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 752.9639 | $ 752.96 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The PFC375 products of the PerFormanCe Power Series incorporate high performance midrange power, active Power Factor Correction (PFC), and high reliability to meet varied commercial and industrial requirements. Providing tightly-regulated DC power in a wide variety of single and multiple output configurations, the PFC375 is designed to provide full output power with only 300 Linear Feet per Minute (LFM) forced-air cooling (factory installed fan optional). Other features include remote sense, power fail, logic level inhibit, and DC power good. Main channel current sharing is provided for redundant applications. The PFC375 is available with SAE mountings or optional metric mountings. The PFC375 Series is approved to the latest international regulatory standards.
Features
- RoHS Compliant
- Greater than 1 million hours demonstrated MTBF
- Power Factor Correction (PFC) meets EN61000-3-2
- Fully-regulated outputs
- Main output remote sense
- Current Share, Power Fail, and Power Good signals
- Overtemperature, overvoltage, and overcurrent protected
- Available with metric and SAE mountings
- Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
- Fan output voltage and optional fan
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

