PASTERNACK PEWGA3212
| Manufacturer | |
| MPN | PEWGA3212 |
| LCSC Part # | C6628053 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40GHz to 60GHz U Band Voltage Variable Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Operating Temperature | -40℃~+80℃ | |
| Attenuation Value | 0dB~30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.7dB | |
| Frequency Range | 40GHz~60GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 0dB~30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.7dB | |
| Frequency Range | 40GHz~60GHz |
Introduction
The PEWGA3212 is a WR-19 Waveguide Voltage Variable Attenuator, operating across the U Band from 40 GHz to 60 GHz. This 50 Ohm design has 3.4 dB typ insertion loss with a maximum (CW) input power handling of +23 dBm. The control voltage is 0 Vdc to +5 Vdc to adjust the attenuation level from 0 dB to 30 dB typ across the full frequency band. The rugged and small size aluminum package design is gold plated and supports a UG-383/U-M waveguide flange pattern at the RF input and output ports. Solder pins are used for DC voltage control and ground. The module operates across a wide temperature range from -40°C to +80°C.
Features
- WR-19 Waveguide Voltage Variable Attenuator
- 40 GHz to 60 GHz
- U Band
- Insertion Loss: 3.4 dB typ
- Attenuation Range: 0 dB to 30 dB typ
- DC Control Voltage: 0 Vdc to +5 Vdc
- Max RF Input Power (CW) +23 dBm
- 50 Ohm Design
- RF Input and Output Waveguide Flange UG-383/U-M
- Solder Pins for DC Control Voltage and Ground
- Operational Temperature Range -40°C to +80°C
- Rugged and Compact Aluminum Gold Plated Package Design
Applications
- R&D Labs
- Communicatoin Systems
- Radar Systems
- Microwave Radio Systems
- RF Wideband Front Ends
- Test Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3999.2819 | $ 3999.28 |
| 200+ | $ 3756.1253 | $ 751225.06 |
| 500+ | $ 3630.6098 | $ 1815304.90 |
| 1,000+ | $ 3568.5894 | $ 3568589.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Operating Temperature | -40℃~+80℃ | |
| Attenuation Value | 0dB~30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.7dB | |
| Frequency Range | 40GHz~60GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 0dB~30dB | |
| Power(Watts) | - | |
| Insertion Loss | 3.7dB | |
| Frequency Range | 40GHz~60GHz |
Introduction
The PEWGA3212 is a WR-19 Waveguide Voltage Variable Attenuator, operating across the U Band from 40 GHz to 60 GHz. This 50 Ohm design has 3.4 dB typ insertion loss with a maximum (CW) input power handling of +23 dBm. The control voltage is 0 Vdc to +5 Vdc to adjust the attenuation level from 0 dB to 30 dB typ across the full frequency band. The rugged and small size aluminum package design is gold plated and supports a UG-383/U-M waveguide flange pattern at the RF input and output ports. Solder pins are used for DC voltage control and ground. The module operates across a wide temperature range from -40°C to +80°C.
Features
- WR-19 Waveguide Voltage Variable Attenuator
- 40 GHz to 60 GHz
- U Band
- Insertion Loss: 3.4 dB typ
- Attenuation Range: 0 dB to 30 dB typ
- DC Control Voltage: 0 Vdc to +5 Vdc
- Max RF Input Power (CW) +23 dBm
- 50 Ohm Design
- RF Input and Output Waveguide Flange UG-383/U-M
- Solder Pins for DC Control Voltage and Ground
- Operational Temperature Range -40°C to +80°C
- Rugged and Compact Aluminum Gold Plated Package Design
Applications
- R&D Labs
- Communicatoin Systems
- Radar Systems
- Microwave Radio Systems
- RF Wideband Front Ends
- Test Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

