Kycon GSGX-NS7-888-368
| Manufacturer | |
| MPN | GSGX-NS7-888-368 |
| LCSC Part # | C6627786 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 8 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 8 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 8 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.4375 | $ 21.44 |
| 210+ | $ 8.5539 | $ 1796.32 |
| 510+ | $ 8.2689 | $ 4217.14 |
| 990+ | $ 8.128 | $ 8046.72 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 8 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 8 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

