LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA PD01S2412A product image
Images for reference only

DELTA PD01S2412A

Manufacturer
DELTAAsian Brands
MPN
PD01S2412A
LCSC Part #
C6627601
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconDELTA PD01S2412A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8267$ 5.83
Standard Packaging10/Full Tube
Better price for more quantity?
$

Features

AI Translation
  • Efficiency up to 81%
  • SIP Package with Industry Standard Pinout
  • High Isolation Voltage 3000 VDC
  • Operating Temperature Range -40°C to +85°C
  • Single and Dual Outputs
  • 2 MHours MTBF

  • It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C