LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PCC05DABN product image
Images for reference only

Sullins PCC05DABN

Manufacturer
MPN
PCC05DABN
LCSC Part #
C6627286
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 10 Position 2.54mm Pitch Dual Row Through Hole -65℃~+125℃
Datasheetpdf iconSullins PCC05DABN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8305$ 1.83
200+$ 0.7316$ 146.32
500+$ 0.7069$ 353.45
1,000+$ 0.6946$ 694.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs10P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.