LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Picker Components PC775-1A-24C-D-X product image
Images for reference only

Picker Components PC775-1A-24C-D-X

Manufacturer
MPN
PC775-1A-24C-D-X
LCSC Part #
C6627151
Packaging
-
Customer #
Key Attributes
32V@DC 24V 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
Datasheetpdf iconPicker Components PC775-1A-24C-D-X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.1394$ 45.14
200+$ 18.0118$ 3602.36
500+$ 17.4087$ 8704.35
1,000+$ 17.1116$ 17111.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerPicker Components
Packaging-
Switching Voltage(Max)32V@DC
Release Time5ms
Operate Time7ms
Contact MaterialAgSnO2+W
Coil Voltage24V
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • Continuous carry current of 75A at 14 VDC, 25℃
  • Maximum switching current of 150A with standard bifurcated contacts
  • Tungsten contacts make first on switching loads
  • Oversized silver-tin contacts carry load
  • Available in 12 and 24 VDC versions
  • Operating temperature range: -40℃ ~ 125℃
  • Copper stud construction for efficient heat dissipation
  • Class H insulation system (180℃)
  • RoHS compliant