VISHAY GA1812A221JBGAT31G
| Manufacturer | |
| MPN | GA1812A221JBGAT31G |
| LCSC Part # | C6626423 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF ±5% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0336 | $ 1.03 |
| 200+ | $ 0.4123 | $ 82.46 |
| 500+ | $ 0.3986 | $ 199.30 |
| 1,000+ | $ 0.3926 | $ 392.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812JKNPOCBN221 | YAGEO | 1812 | 150 | $ 0.2096 | ||
| FV43N221J102ECG | PSA | 1812 | 70 | $ 0.1357 | ||
| C1812C221JDGACTU | KEMET | 1812 | 30 | $ 2.6506 | ||
| 1812Y1K00221JDT | Knowles | 1812 | 0 | $ 0.4205 | ||
| 1812Y1K00221JCR | Knowles | 1812 | 0 | $ 0.602 | ||
| 1812Y1K00221JCT | Knowles | 1812 | 0 | $ 0.3355 | ||
| 1812J1K00221JCT | Knowles | 1812 | 0 | $ 0.2165 | ||
| 1812J1K00221JXR | Knowles | 1812 | 0 | $ 0.7436 | ||
| 1812Y1K00221JXT | Knowles | 1812 | 0 | $ 0.3815 | ||
| 1812J1K00221JXT | Knowles | 1812 | 0 | $ 0.342 | ||
| 1812J1K00221JFR | Knowles | 1812 | 0 | $ 0.8752 | ||
| 1812J1K00221JAR | Knowles | 1812 | 0 | $ 0.8752 | ||
| 1812Y1K00221JAR | Knowles | 1812 | 0 | $ 0.9015 | ||
| 1812J1K00221JAT | Knowles | 1812 | 0 | $ 0.7563 | ||
| VJ1812A221JXGAT | VISHAY | 1812 | 0 | $ 1.1166 | ||
| GA1812A221JXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A221JXGAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| GA1812A221JBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| VJ1812A221JBGAT4X | VISHAY | 1812 | 0 | $ 0.4418 | ||
| VJ1812A221JXGAR | VISHAY | 1812 | 0 | $ 0.7008 |

