VISHAY GA1210A331GBEAR31G
| Manufacturer | |
| MPN | GA1210A331GBEAR31G |
| LCSC Part # | C6626072 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF ±2% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7048 | $ 0.70 |
| 200+ | $ 0.2819 | $ 56.38 |
| 500+ | $ 0.2728 | $ 136.40 |
| 1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000331GCR | Knowles | 1210 | 0 | $ 0.4657 | ||
| 1210Y5000331GCT | Knowles | 1210 | 0 | $ 0.509 | ||
| 1210Y5000331GCR | Knowles | 1210 | 0 | $ 0.4677 | ||
| 1210J5000331GAR | Knowles | 1210 | 0 | $ 0.6669 | ||
| 1210J5000331GAT | Knowles | 1210 | 0 | $ 0.7135 | ||
| 1210Y5000331GAT | Knowles | 1210 | 0 | $ 0.7357 | ||
| 1210Y5000331GAR | Knowles | 1210 | 0 | $ 0.6885 | ||
| 1210J5000331GCT | Knowles | 1210 | 0 | $ 1.2547 | ||
| VJ1210A331GLEAJ32 | VISHAY | 1210 | 0 | $ 2.2211 | ||
| GA1210A331GXEAT31G | VISHAY | 1210 | 0 | $ 0.1132 | ||
| GA1210A331GXEAR31G | VISHAY | 1210 | 0 | $ 0.1132 | ||
| GA1210A331GBEAT31G | VISHAY | 1210 | 0 | $ 0.1449 | ||
| 1210N331G501CT | Walsin | 1210 | 0 | $ 0.2349 | ||
| CC1210GKNPOBBN331 | YAGEO | 1210 | 0 | $ 0.4548 | ||
| 1210J6300331GCR | Knowles | 1210 | 0 | $ 0.4924 | ||
| 1210J6300331GCT | Knowles | 1210 | 0 | $ 0.5359 | ||
| VJ1210A331GLLAJ32 | VISHAY | 1210 | 0 | $ 2.7752 | ||
| GA1210A331GXLAR31G | VISHAY | 1210 | 0 | $ 0.1132 | ||
| GA1210A331GBLAT31G | VISHAY | 1210 | 0 | $ 0.1449 | ||
| GA1210A331GBLAR31G | VISHAY | 1210 | 0 | $ 0.1449 |

