LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM6010ARSZ-RL7 product image
Images for reference only

ADI ADUM6010ARSZ-RL7RoHS

Manufacturer
MPN
ADUM6010ARSZ-RL7
LCSC Part #
C662494
Packaging
SSOP-20-208mil
Customer #
Key Attributes
SSOP-20-208mil DC DC Converters RoHS
Datasheetpdf iconADI ADUM6010ARSZ-RL7
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3913$ 4.39
200+$ 1.6998$ 339.96
500+$ 1.6408$ 820.40
1,000+$ 1.6105$ 1610.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingSSOP-20-208mil
Features-

Introduction

AI Translation

The ADuM60101 is an integrated isolated DC/DC converter that uses iCoupler technology to provide a regulated isolated power supply adjustable between 3.15 V and 5.25 V. The input supply voltage can be slightly lower than the required output or significantly higher than the required output. Using iCoupler chip-scale transformer technology, the magnetic components of both logic signals and the DC/DC converter are isolated. This enables a compact, fully isolated solution. isoPower uses high-frequency switching elements to transfer power through its transformer. Special care must be taken when designing the PCB layout to ensure compliance with applicable radiated emissions standards.

Features

AI Translation
  • Isolated DC-DC converter with integrated isoPower
  • 3.15 V to 5.25 V regulated output
  • Up to 150 mW output power
  • 20-pin SSOP package with 5.3 mm creepage distance
  • Operating temperature up to 105°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory certifications: UL recognized (pending) per UL 1577, 3750 V rms for 1 minute
  • CSA Component Acceptance Notice #5A (pending)
  • VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, V10RM = 849 V peak

Applications

AI Translation
  • Power-on biasing and gate drive
  • Isolated sensor interface
  • Industrial PLC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM6010ARSZADISSOP-20-208mil23$ 7.1113