OMRON G6S-2 DC9
| Manufacturer | |
| MPN | G6S-2 DC9 |
| LCSC Part # | C6624937 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2A 9V 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 9V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 9V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Features
AI Translation
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Applications
AI Translation
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1946 | $ 1.19 |
| 200+ | $ 0.4769 | $ 95.38 |
| 500+ | $ 0.4615 | $ 230.75 |
| 1,000+ | $ 0.4538 | $ 453.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 9V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm | |
| Length | 15mm | |
| Height | 9.4mm | |
| Contact Rating | 3A@30VDC;300mA@110VDC;500mA@125VAC |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 9V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.
Features
AI Translation
- Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
- Space-saving inside-L terminal. (Surface mounting terminal models)
- Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
- High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
- Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
- Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)
Applications
AI Translation
- Telecommunication equipment
- Measurement devices
- Office automation machines
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

