LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1085IM#TRPBF product image
Images for reference only

ADI LT1085IM#TRPBFRoHS

Manufacturer
MPN
LT1085IM#TRPBF
LCSC Part #
C662431
Packaging
DDPAK-3
Customer #
Key Attributes
Low Dropout Positive Adjustable Regulators
Datasheetpdf iconADI LT1085IM#TRPBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.995$ 26.00
30+$ 24.706$ 741.18
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDDPAK-3
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage-
Output Current3A
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LT1083 series of positive adjustable regulators are designed to provide 7.5A, 5A and 3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.

The LT1083/LT1084/LT1085 devices are pin compatible with older 3-terminal regulators. A 10µF output capacitor is required on these new devices. However, this is included in most regulator designs.

Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1083 quiescent current flows into the load, increasing efficiency.

Features

AI Translation
  • 3-Terminal Adjustable
  • Output Current of 3A, 5A or 7.5A
  • Operates Down to 1V Dropout
  • Guaranteed Dropout Voltage at Multiple Current Levels
  • Line Regulation: 0.015%
  • Load Regulation: 0.1%
  • 100% Thermal Limit Functional Test
  • Fixed Versions Available
  • Available in 3-Lead Plastic TO-220 and DD Packages

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • Constant Current Regulators
  • Battery Chargers