ADI LT1082IQ#PBF
| Manufacturer | |
| MPN | LT1082IQ#PBF |
| LCSC Part # | C662418 |
| Packaging | DDPAK-5 |
| Customer # | |
| Key Attributes | 60kHz Adjustable 1.244V~100V 850mA DDPAK-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DDPAK-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 60kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting | |
| Operating Voltage | 3V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.244V~100V | |
| Output Current | 850mA | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DDPAK-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 60kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting | |
| Operating Voltage | 3V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.244V~100V | |
| Output Current | 850mA | |
| Quiescent Current | 4.5mA |
Introduction
The LT1082 is a monolithic high voltage switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, and inverting. A 1A high efficiency switch is included on the die along with all oscillator, control, and protection circuitry. The LT1082 operates with supply voltages from 3V to 75V, switch voltage up to 100V and draws only 4.5mA quiescent current. It can deliver load power up to 20W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. An externally activated shutdown mode reduces total supply current to 120µA typical for standby operation. Totally isolated and regulated outputs can be generated by using the optional “isolated flyback regulation mode” built into the LT1082, without the need for optocouplers or extra transformer windings. The LT1082 has a unique feature to provide high voltage short-circuit protection. When the FB pin is pulled down to 0.6 and the current out of the pin reaches approximately 350µA, the switching frequency will shift down from 60kHz to 12kHz. The LT1082 is nearly identical to the lower voltage LT1072. For the major differences in specifications, see the table on the left.
Features
- Wide Input Voltage Range: 3V to 75V
- High Switch Voltage: 100V
- Low Quiescent Current: 4.5mA
- Internal 1A Switch
- Shutdown Mode Draws Only 120µA Supply Current
- Isolated Flyback Regulation Mode for Fully Floating Outputs
- Can Be Externally Synchronized
- Available in MiniDIP and TO-220 Packages
- Same Pinout as LT1072
Applications
- Telecom 5V Supply at 0.7A from –48V
- 90V Supply at 120mA from 15V
- All Applications Using LT1072
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.9192 | $ 45.92 |
| 30+ | $ 43.7688 | $ 1313.06 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DDPAK-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 60kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting | |
| Operating Voltage | 3V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.244V~100V | |
| Output Current | 850mA | |
| Quiescent Current | 4.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DDPAK-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 60kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck;Flyback;Forward;Inverting | |
| Operating Voltage | 3V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.244V~100V | |
| Output Current | 850mA | |
| Quiescent Current | 4.5mA |
Introduction
The LT1082 is a monolithic high voltage switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, and inverting. A 1A high efficiency switch is included on the die along with all oscillator, control, and protection circuitry. The LT1082 operates with supply voltages from 3V to 75V, switch voltage up to 100V and draws only 4.5mA quiescent current. It can deliver load power up to 20W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. An externally activated shutdown mode reduces total supply current to 120µA typical for standby operation. Totally isolated and regulated outputs can be generated by using the optional “isolated flyback regulation mode” built into the LT1082, without the need for optocouplers or extra transformer windings. The LT1082 has a unique feature to provide high voltage short-circuit protection. When the FB pin is pulled down to 0.6 and the current out of the pin reaches approximately 350µA, the switching frequency will shift down from 60kHz to 12kHz. The LT1082 is nearly identical to the lower voltage LT1072. For the major differences in specifications, see the table on the left.
Features
- Wide Input Voltage Range: 3V to 75V
- High Switch Voltage: 100V
- Low Quiescent Current: 4.5mA
- Internal 1A Switch
- Shutdown Mode Draws Only 120µA Supply Current
- Isolated Flyback Regulation Mode for Fully Floating Outputs
- Can Be Externally Synchronized
- Available in MiniDIP and TO-220 Packages
- Same Pinout as LT1072
Applications
- Telecom 5V Supply at 0.7A from –48V
- 90V Supply at 120mA from 15V
- All Applications Using LT1072
C662418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



