LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTYK31422030 product image
Images for reference only

On-Shore Tech OSTYK31422030RoHS

Manufacturer
MPN
OSTYK31422030
LCSC Part #
C6623744
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+105℃ 15A 250V Black 1 9.53mm 22 Through Hole Barrier Blocks RoHS
Datasheetpdf iconOn-Shore Tech OSTYK31422030
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1464$ 15.15
204+$ 6.0438$ 1232.94
493+$ 5.8416$ 2879.91
1,003+$ 5.7413$ 5758.52
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerOn-Shore Tech
PackagingThrough Hole
Operating Temperature-40℃~+105℃
Current Rating15A
Voltage Rating (Max)250V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row22

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.