Samtec ZW-05-20-G-D-630-260
| Manufacturer | |
| MPN | ZW-05-20-G-D-630-260 |
| LCSC Part # | C6623683 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Pins Structure | 2x5P | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Supplementary Features | Double Molded | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Pins Structure | 2x5P | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supplementary Features | Double Molded | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0446 | $ 2.04 |
| 10+ | $ 1.7225 | $ 17.23 |
| 28+ | $ 1.5192 | $ 42.54 |
| 98+ | $ 1.3127 | $ 128.64 |
| 497+ | $ 1.2199 | $ 606.29 |
| 1,001+ | $ 1.1793 | $ 1180.48 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Pins Structure | 2x5P | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Supplementary Features | Double Molded | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Pins Structure | 2x5P | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supplementary Features | Double Molded | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

